Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN3270H-35-33
Manufacturer Part #:

FN3270H-35-33

Manufacturer:

Description: Power Line Filters 3PHASE 35A RFI - 520VAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC
Current Rating: 35 A
Mounting Style: Screw
Termination Style: Quick Connect
Filter Type: 3-Phase EMC/RFI Filter
Frequency: 60 Hz
Leakage Current: 29.4 mA
Packaging: Tray
Series: FN 270
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.30
  5: $103.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1230AB-70IND+
NVRAM 256k Nonvolatile SRAM
Maxim Integrated
1: $13.73
SIR426DP-T1-GE3
MOSFET 40V 30A 41.7W 10.5mohm @ 10V
Vishay/Siliconix
1: $1.14
TLC14ID
Active Filters Butterworth
Texas Instruments
1: $2.80
MAX1680ESA+
DC/DC Switching Converters 125mA f-Selct Swtchd Ca ...
Maxim Integrated
1: $5.70
V430CH8
Varistors 275V 250A 50pF 13 Inch Reel
Littelfuse
1: $0.87
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.60
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
MAX13234EETP+
RS-232 Interface IC 3-5.5V 250Kbps RS232 Line Driv ...
Maxim Integrated
1: $8.53
MAX9634FEUK+T
Current Sense Amplifiers Precision 1uA Current Sen ...
Maxim Integrated
1: $1.81
KSK-1C90F-1520
Magnetic / Reed Switches 1 Form C 14mm AT 1520 For ...
MEDER electronic (Standex)
1: $2.99
MRA112-A-RO
Rotary Switches SHAFT SP 2-12 POS
NKK Switches
1: $9.83
FCN-367J040-AU/F
Board to Board & Mezzanine Connectors IDC JACK 40 ...
Fujitsu
1: $5.78
2944-0
Test Plugs & Test Jacks MINIATURE BANANA
Pomona Electronics
1: $4.43
NC7S04M5X
Inverters Inverter
Fairchild Semiconductor
1: $0.42
61082-042402LF
Board to Board & Mezzanine Connectors 40P RECPT W/ ...
FCI
1: $4.74
84729-0006
Cable Assemblies USB TYP A PNLMT RCPT TO PLG CORDS ...
Molex
1: $17.97
50-29-1663
Headers & Wire Housings MiniFit Jr. Plug Hsg g 3Ck ...
Molex
1: $0.85
TPS71334DRCTG4
Low Dropout Regulators - LDO Dual 250 mA Output Hi ...
Texas Instruments
1: $2.55
MSP430F233TPMR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU ...
Texas Instruments
1: $4.85
2944-2
Test Plugs & Test Jacks MINIATURE BANANA
Pomona Electronics
1: $4.44


This product is also available in:
111853396 182181534