Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN3270H-20-29
Manufacturer Part #:

FN3270H-20-29

Manufacturer:

Description: Power Line Filters 4.1W 20A COMPACT 3-PHASE EMC/RFI FLTR
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC
Current Rating: 20 A
Mounting Style: Screw
Termination Style: Quick Connect
Filter Type: 3-Phase EMC/RFI Filter
Frequency: 60 Hz
Leakage Current: 26.4 mA
Series: FN 3270
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.09
  25: $99.64
  50: $96.87
  100: $94.25
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3055 WU005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT/BLU
Alpha Wire
1: $34.29
SR2512F-0205-19R0B-E9-N-W
Rotary Switches ROT 2POL 5POS NS PC
Alpha (Taiwan)
1: $2.77


This product is also available in:
111853396