Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN3268-75-34
Manufacturer Part #:

FN3268-75-34

Manufacturer:

Description:
AC Power Line Filters 75A 7.8mA RFI FILTER Regeneration Units
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 300 VAC, 520 VAC
Current Rating: 75 A
Mounting Style: Screw
Termination Style: Terminal Block
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $485.16
  2: $479.69
  5: $474.34
  10: $469.05
  25: $452.29
  50: Quote

To add to a project, please Log In.


This product is also available in:
154671986 182181534 167858023 106889023 145933062 172639243