|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN3268-55-34
Manufacturer Part #:

FN3268-55-34

Manufacturer:

Description:
Power Line Filters 55A 4.7mA RFI FILTER Regeneration Units
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 300 VAC, 520 VAC
Current Rating: 55 A
Mounting Style: Screw
Termination Style: Terminal Block
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$455.98
2:
$450.84
5:
$445.81
10:
$440.78
25:
$423.28

To add to a project, please Log In.

154671986 167858023 182181534 106889023 172639243 145933062