|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN3268-16-44
Manufacturer Part #:

FN3268-16-44

Manufacturer:

Description:
Power Line Filters 16A 4.7mA RFI FILTER Regeneration Units
Mouser Online Catalog Page 2,889, Mouser Online Catalog
PDF Page 2,889, PDF Catalog Page
FN3268-16-44 Datasheet FN3268-16-44 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 300 VAC, 520 VAC
Current Rating: 16 A
Mounting Style: Screw
Termination Style: Terminal Block
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFSD2048N1BN1TO-I-QF-161-STD Memory Cards 99
B72220S0421K101 Varistors 1,024
FN258L-16-07 Power Line Filters 2
FN394E-6-05-11 AC Power Entry Modules 35
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$238.63
2:
$235.94
5:
$233.31
10:
$230.67
25:
$221.52
50:
$214.78

To add to a project, please Log In.

154671986 106889023 145933062 147577433 143080215 167858023 188492425 172639243 182181534