Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN3268-130-35
Manufacturer Part #:

FN3268-130-35

Manufacturer:

Description: AC Power Line Filters 130A 30.4mA RFI FLTR Regeneration Units
Silverlight Page 2,837, Mouser Enhanced Catalog
PDF Page 2,837, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 300 VAC, 520 VAC
Current Rating: 130 A
Mounting Style: Screw
Termination Style: Terminal Block
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $626.55
  25: Quote
 
 

To add to a project, please Log In.


This product is also available in:
154671986