Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN3025HL-30-71
Manufacturer Part #:

FN3025HL-30-71

Manufacturer:

Description: Power Line Filters 30A 18.5kW L Performance Level
Silverlight Page 2,266, Mouser Enhanced Catalog
PDF Page 2,266, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC
Current Rating: 30 A
Mounting Style: Chassis
Termination Style: Jump Terminal
Filter Type: EMC/RFI 3-Phase Filters
Frequency: 60 Hz
Leakage Current: 0.4 mA
Series: FN 3025
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.60
  5: $97.94
  10: $93.29
  20: $86.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK
Molex
1: $0.22
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
06035A102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.18
2966472
Industrial Relays PLC-RSP- 24DC/21
Phoenix Contact
1: $18.73
BZ-2RW80-A2
Basic / Snap Action Switches 15A 2.5" STR LVR
Honeywell
1: $9.65
BK/S-8301-1-R
Fuse Holders 300V Screw 1 Pos Straight
Cooper Bussmann
1: $2.81
57GB5FX
DIN Connectors 5 PIN FEMALE RECPT
Switchcraft
1: $3.69
1N5061GP-E3/54
Rectifiers 1.0 Amp 600 Volt
Vishay Semiconductors
1: $0.54
SMBJ12A
TVS Diodes - Transient Voltage Suppressors 12Vr 60 ...
Littelfuse
1: $0.38
8314H
Blowers 80x32mm 24VDC 47CFM 6W 5000RPM 48dBA BB
ebm-papst
1: $32.32
SMCJ440A
TVS Diodes - Transient Voltage Suppressors 440Vr 1 ...
Littelfuse
1: $0.86
TNPW08054K70BEEA
Thin Film Resistors - SMD 4.7Kohms .1% 25ppm
Vishay
1: $0.47
57NC5FX
DIN Connectors PC BOARD DIN RECEPT
Switchcraft
1: $3.85
38700-6112
Barrier Terminal Blocks SR BTS PC 12 ASY
Molex
1: $4.00


This product is also available in:
168162093