|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN283-2/06
Manufacturer Part #:

FN283-2-06

Manufacturer:

Description:
AC Power Entry Modules 2A 250VAC 50/60Hz Fast-On
Mouser Online Catalog Page 1,407, Mouser Online Catalog
PDF Page 1,407, PDF Catalog Page
FN283-2-06 Datasheet FN283-2-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Product: Inlets
Filtered: Yes
Fused: Yes
Switch Function: Switched
Current Rating: 2 A
Voltage Rating: 250 VAC
Mounting Style: Flange
Termination Style: Faston
Connector Type: Power Entry Modules
Filter Type: IEC Inlet Filters
Depth: 43.1 mm
Flammability Rating: UL 94 V-2
Height: 65 mm
Inductance: 2 mH
Length: 50 mm
Operating Temperature Range: - 25 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 40
Width: 65 mm
Part # Aliases: FN283-2/06
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA9617ADPJ Interface - Signal Buffers, Repeaters 25,501
M95M01-RMN6TP EEPROM 3,091
NAUSB-W USB Connectors 1,536
2162Q16-U Audio Amplifiers 676
J112 JFET 77,944
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 254,362
LQM2MPN4R7NG0L Fixed Inductors 12,268
2N4392 JFET 1,435
2N4393 JFET 1,169
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.32
5:
$23.00
10:
$21.96
25:
$21.04
50:
$19.72
100:
$19.06
250:
$18.01
500:
$17.49

To add to a project, please Log In.

106889023 167858023 188492425 141547671 143080215 172639243