Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN281-6-06
Manufacturer Part #:

FN281-6-06

Manufacturer:

Description: AC Power Entry Modules 6A 250VAC -1FUSE VERTICAL SCREW MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Power Entry
Product: Inlets
Current Rating: 6 A
Voltage Rating: 250 VAC
Mounting Style: Flange
Termination Style: Faston
Operating Temperature Range: - 25 C to + 85 C
Connector Type: Power Entry Modules
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.16
  25: $20.51
  50: $19.40
  100: $17.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1234-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.60
SMV1234-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.77
600F6R8JT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $1.16
600F0R8BT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $1.14
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
MAX3471EUA+
RS-422/RS-485 Interface IC 1.6uA Half Duplex Diffe ...
Maxim Integrated
1: $5.73
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
T92P11D22-12
General Purpose Relays DPDT PNL MT 12VDC
TE Connectivity / P&B
1: $10.88
CYUSB3KIT-001
Interface Development Tools USB controller Develop ...
Cypress Semiconductor
1: $294.67
FM24V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
TL2575-05IKTTR
DC/DC Switching Regulators 1-A Step-Down Vltge
Texas Instruments
1: $2.34
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
TPS62220DDCT
DC/DC Switching Regulators Adj 400mA Hi-Eff Step-D ...
Texas Instruments
1: $2.50
MJD112T4
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.39
SN74HCT245N
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.55
17-200161
USB Connectors USB Female Adaptor
CONEC
1: $11.60
17-200121
USB Connectors USB Plug Assembly
CONEC
1: $6.93
PC-11478
Enclosures, Boxes, & Cases 7.87"x 4.76"x 1.57"
Bud Industries
1: $7.00
GLM50BG
Linear and Switching Power Supplies 50W +5.1V/+12V ...
Condor / SL Power
71: $78.29


This product is also available in:
141547671