|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN261S-2-06-10
Manufacturer Part #:

FN261S-2-06-10

Manufacturer:

Description:
AC Power Entry Modules 2A FASTON FUSED PWR ENTRY MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Product: Inlets
Filtered: Yes
Fused: Yes
Switch Function: Not Switched
Current Rating: 2 A
Voltage Rating: 250 VAC
Mounting Style: Panel, Snap In
Termination Style: Quick Connect
Connector Type: IEC Inlet Filter
Filter Type: IEC Inlet Filters
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,756
B340A-13-F Schottky Diodes & Rectifiers 104,159
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,744,075
2643540002 Ferrite Cable Cores 14,364
DA101C Transformers Audio & Signal 2,835
G5V-2-H1-DC12 Low Signal Relays - PCB 5,323
CS8416-CSZ Audio Transmitters, Receivers, Transceivers 535
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,592
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.81
5:
$16.02
10:
$15.62
25:
$14.82
50:
$13.61
100:
$12.01
250:
$11.21
500:
$10.97
$10.41

To add to a project, please Log In.

106889023 172639243 141547671 143080215 167858023 188492425