|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN258-16/07
Manufacturer Part #:

FN258-16-07

Manufacturer:

Description:
Power Line Filters FN258-16/07
Mouser Online Catalog Page 2,285, Mouser Online Catalog
PDF Page 2,285, PDF Catalog Page
FN258-16-07 Datasheet FN258-16-07 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Approvals: UL, CSA
Voltage Rating: 277 VAC
Current Rating: 16 A
Mounting Style: Screw
Termination Style: Terminal Block
Leakage Current: 18.3 mA
Brand: Schaffner
Filter Type: 3-Phase Filters
Operating Frequency: 50 Hz
Packaging: Bulk
Series: FN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.15
2:
$184.06
5:
$182.01
10:
$179.95
25:
$172.81
50:
$167.56

To add to a project, please Log In.

147577433 106889023 172639243 188492425 167858023 182181534 143080215 145933062