|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN2450G-20-61
Manufacturer Part #:

FN2450G-20-61

Manufacturer:

Description:
Power Line Filters 20A 0.73mA 0.94mH EMC/EMI LOW LEAKAGE
Mouser Online Catalog Page 2,284, Mouser Online Catalog
PDF Page 2,284, PDF Catalog Page
FN2450G-20-61 Datasheet FN2450G-20-61 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 20 A
Mounting Style: Panel
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
130094 Terminals 12,813
3-520117-2 Terminals 8,225
EEU-FM1V122L Aluminum Electrolytic Capacitors - Leaded 2,805
IRLB3813PBF MOSFET 2,547
FN2090-3-06 Power Line Filters 109
4782.0000 AC Power Entry Modules 2,224
FN14074_STELLA-HB LED Lighting Lenses Assemblies 136
26A1348C Terminals 13,064
HLG-80H-24A LED Power Supplies 15
CXM-18-27-95-36-AA00-F2-3 High Power LEDs - White 536
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.71
2:
$28.41
5:
$28.11
10:
$27.82
25:
$26.92
50:
$26.03
100:
$25.13
250:
$23.04

To add to a project, please Log In.

128658620 143080215 145933062 172639243 182181534 106889023 147577433 167858023 188492425