|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN2450B-16-61
Manufacturer Part #:

FN2450B-16-61

Manufacturer:

Description:
Power Line Filters 16A .002mA 1.84mH EMC/EMI LOW LEAKAGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 16 A
Mounting Style: Panel
Termination Style: Screw
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B84113H0000M116 Power Line Filters 11
B84112G0000M116 Power Line Filters 20
Real Time Availability
Stock:
2 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.27
2:
$27.97
5:
$27.68
10:
$27.39
25:
$26.50
50:
$25.62
100:
$24.74
250:
$22.68

To add to a project, please Log In.

128658620 106889023 145933062 172639243 182181534 167858023