Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN2200-800-99
Manufacturer Part #:

FN2200-800-99

Manufacturer:

Description: Power Line Filters 1200V 800A DC FILTER DC FILTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
RoHS: RoHS Compliant Details
Voltage Rating: 1200 VDC
Current Rating: 800 A
Mounting Style: Screw
Termination Style: Busbar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $726.53
  10: $699.62
  25: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FN3359-600-99
Power Line Filters 3 PHASE 600A
Schaffner
1: $1,381.46


This product is also available in:
195287784