|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN2090Z-10-06
Manufacturer Part #:

FN2090Z-10-06

Manufacturer:

Description:
Power Line Filters 10A FASTON SRGE PLSE PROTECTION
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Approvals: UL, CSA, ENEC-14
Voltage Rating: 250 VAC
Current Rating: 10 A
Mounting Style: Chassis
Termination Style: Faston
Brand: Schaffner
Filter Type: 1 Phase EMI Multi-Stage Surge Pulse Protection
Operating Frequency: DC to 400 Hz
Series: FN 2090
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3231SN# Real Time Clock 2,916
SN74LVC16T245DGGR Translation - Voltage Levels 3,940
TMDSEMU100V2U-14T Emulators / Simulators 122
LS25-12 Switching Power Supplies 781
ST3485EBDR Buffers & Line Drivers 3,257
1N4148 Diodes - General Purpose, Power, Switching 140,070
PIC18F252-I/SO 8-bit Microcontrollers - MCU 271
SN74LVC8T245MPWREP Translation - Voltage Levels 3,215
TL072IP Operational Amplifiers - Op Amps 14,575
RN111PC Phone Connectors 516
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.95
2:
$29.64
5:
$29.33
10:
$29.02
25:
$28.08
50:
$27.15
100:
$26.21
250:
$24.03

To add to a project, please Log In.

143080215 172639243 182181534 106889023 145933062 147577433 167858023 188492425