|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN2070-16/06
Manufacturer Part #:

FN2070-16-06

Manufacturer:

Description:
Power Line Filters FN2070-16/06
Mouser Online Catalog Page 2,284, Mouser Online Catalog
PDF Page 2,284, PDF Catalog Page
FN2070-16-06 Datasheet FN2070-16-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 16 A
Mounting Style: Chassis
Termination Style: Faston
Leakage Current: 400 uA
Filter Type: Multi-Stage Filters
Operating Frequency: DC to 400 Hz
Series: FN
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431176451 Ferrite Clamp On Cores 5,019
AQV252G Solid State Relays - PCB Mount 2,811
H-22-6A Knobs & Dials 327
1827732 Pluggable Terminal Blocks 491
1830619 Pluggable Terminal Blocks 1,601
T350G106K035AT Tantalum Capacitors - Solid Leaded 3,439
FN2070-6-06 Power Line Filters 249
FN2070-10-06 Power Line Filters 195
M22-7140542 Headers & Wire Housings 3,507
10126-3000PE D-Sub Micro-D Connectors 412
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.76
2:
$61.08
5:
$60.42
10:
$59.77
25:
$57.77
50:
$55.78
100:
$53.79

To add to a project, please Log In.

145933062 147577433 106889023 172639243 188492425 143080215 167858023 182181534