|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN2060-10/06
Manufacturer Part #:

FN2060-10-06

Manufacturer:

Description:
Power Line Filters MULTI-STAGE 10A
Mouser Online Catalog Page 2,284, Mouser Online Catalog
PDF Page 2,284, PDF Catalog Page
FN2060-10-06 Datasheet FN2060-10-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 10 A
Mounting Style: Chassis
Termination Style: Faston
Leakage Current: 400 uA
Filter Type: Multi-Stage Filters
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Series: FN
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430-JTAG-TINY-V2 JTAG Debuggers 9
PIC-KIT3 Programmers - Processor Based 13
FN2020-3-06 Power Line Filters 77
LS75-36 Switching Power Supplies 29
EH35-4.0-02-5M0 Common Mode Filters / Chokes 78
CCS38-S8-C Cable Mounting & Accessories 711
RS0052K000FE12 Wirewound Resistors - Through Hole 92
2119 Cable Mounting & Accessories 6,136
2707 Cable Mounting & Accessories 2,226
Real Time Availability
Stock:
457 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.02
2:
$16.83
5:
$16.65
10:
$16.50
25:
$15.99
50:
$15.47
100:
$14.95
250:
$13.41
500:
$13.24

To add to a project, please Log In.

143080215 172639243 182181534 145933062 106889023 147577433 167858023 188492425