|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN2030-16/06
Manufacturer Part #:

FN2030-16-06

Manufacturer:

Description:
Power Line Filters 16A Fast-on
Mouser Online Catalog Page 2,888, Mouser Online Catalog
PDF Page 2,888, PDF Catalog Page
FN2030-16-06 Datasheet FN2030-16-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 16 A
Mounting Style: Chassis
Termination Style: Faston
Filter Type: General Purpose EMI 1-Phase Filters
Leakage Current: 870 uA
Operating Frequency: 50 Hz
Packaging: Tray
Series: FN 2030
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRFP064NPBF MOSFET 21,982
1-1579007-6 Hand Tools 175
RT3FC-B XLR Connectors 2,928
FN355-10-05 Power Line Filters 145
4796.0000 AC Power Entry Modules 490
C08BL242X-5ZN-X0T Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,062
L17DM537401 D-Sub Contacts 480
MICROSMD050F-2 Resettable Fuses - PPTC 20,351
FN9222SR-15-06 AC Power Entry Modules 100
Real Time Availability
Stock:
534 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.04
2:
$18.83
5:
$18.63
10:
$18.46
25:
$17.89
50:
$17.31
100:
$16.73
250:
$15.00
500:
$14.81

To add to a project, please Log In.

147973951 167858023 182181534 143080215 145933062 172639243 188492425 106889023 147577433