|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN2010B-6-06
Manufacturer Part #:

FN2010B-6-06

Manufacturer:

Description:
Power Line Filters 6A MEDICAL FASTON GENERAL PURPOSE FLTR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 6 A
Mounting Style: Chassis
Leakage Current: 2 uA
Filter Type: Single-Stage Filters
Operating Frequency: DC to 400 Hz
Packaging: Bulk
Series: FN
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431178281 Ferrite Clamp On Cores 1,646
FN282B-6-06 AC Power Entry Modules 174
FN9290B-6-06 AC Power Entry Modules 158
FN2030-6-06 Power Line Filters 129
FN2060B-6-06 Power Line Filters 33
185E230 Power Transformers 18
161 Adafruit Accessories 105
ATS08A Crystals 478
Real Time Availability
Stock:
112 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.94
10:
$12.68
25:
$11.09
50:
$10.46
100:
$9.82
250:
$8.87
500:
$8.55
$8.24

To add to a project, please Log In.

143080215 106889023 147577433 167858023 188492425 145933062 172639243 182181534