Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN1393-10/05-11
Manufacturer Part #:

FN1393-10-05-11

Manufacturer:

Description:
AC Power Entry Modules FN1393-10/05-11
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Filtered: Yes
Filter Type: IEC Inlet Filters
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 VAC
Termination Style: Faston
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC Inlet Filter
Flammability Rating: UL 94 V-2
Fused: Yes
Factory Pack Quantity: 10
Switch Function: Switched
Part # Aliases: FN1393-10/05-11
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10-RFX RF Connectors / Coaxial Connectors 6,357
50212-8100 Headers & Wire Housings 99,895
M24308/2-1 D-Sub MIL Spec Connectors 485
35507-0300 Headers & Wire Housings 5,660
VS-ETL0806-M3 Rectifiers 826
09362F/45 Fan Accessories 471
249-8071-3733-504F LED Panel Mount Indicators 51
249-8072-3333-504F LED Panel Mount Indicators 32
38760-0108 Barrier Terminal Blocks 48
BK/AGX-5 Cartridge Fuses 22
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.18
  5: $29.70
  10: $29.24
  25: $28.26
  50: $27.35
  100: $26.40
  250: $25.82
  500: Quote
 

To add to a project, please Log In.


This product is also available in:
143080215 167858023 141547671 106889023 172639243 188492425