Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
624-4200
Manufacturer Part #:

4200 FRAME

Manufacturer:

Description: Crimpers ERGONOMIC SUPER
Silverlight Page 2,881, Mouser Enhanced Catalog
PDF Page 2,881, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sargent Tools
Product Category: Crimpers
RoHS: Not Applicable
Type: Frame
For Use With: 4200 series Super Ergo crimp tools
Description/Function: Frame supplied with die mounting screws
Product: Crimpers
Series: 4200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.71
  5: $69.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
58246-1
Crimpers .100 INTRCHNG HEAD CLOSED END
TE Connectivity / AMP
1: $188.88
58074-1
Hand Tools HAND TOOL PISTL GRIP
TE Connectivity / AMP
1: $122.05
58247-1
Crimpers .156 INTERCHNG HEAD
TE Connectivity / AMP
1: $169.94
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
HR30-6JA-6P(71)
Circular Push Pull Connectors 6P JACK SHELL SZ 6 M ...
Hirose Connector
1: $7.50
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
8444 060100
Multi-Conductor Cables 22AWG 4C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $59.87
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
104257-5
Headers & Wire Housings RECEPTACLE ASSY 6P
TE Connectivity / AMP
1: $0.44
17253LG (Lt. Gray)
Hearing & Vision Aids Magnif Wt Base LG
Luxo Corporation
1: $340.00
70-461-1
Relay Sockets & Hardware DIN/PM Socket 14-Pin, Scr ...
Magnecraft / Schneider Electric
1: $7.42
380947
Clamp Multimeters & Accessories 400A TRMS CLAMP
Extech
1: $299.99
19202-0013
Terminals BUTT SPLICE 18-22
Molex
1: $0.21
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
161-0005-E
DIN Connectors 5 PIN DIN PANEL MNT
Kobiconn
1: $0.85
0225002.HXP
Fuses 250V 2A Fast Acting
Littelfuse
1: $0.49
LY4-0 DC12
General Purpose Relays 4PDT 10A PWR Relay 12VDC PC ...
Omron Industrial
1: $22.76
156-1409-E
D-Sub Standard Connectors D-SUB CRIMP FEMALE 9P TI ...
Kobiconn
1: $0.56
4100-40
Hand Tools INSUL TERMINALS
Sargent Tools
1: $39.55

199936611 195415359 185009833 682249988