|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-KM40
Manufacturer Part #:

KM40

Manufacturer:

Description:
Fan Cords & Accessories Fan Accessory 40mm Finger Guard
Mouser Online Catalog Page 2,860, Mouser Online Catalog
PDF Page 2,860, PDF Catalog Page
KM40 Datasheet KM40 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Product: Fan Accessories
Type: Finger Guard
Series: Guards
Brand: Sanyo Denki
Material: Steel
Packaging: Bulk
Size: 40 mm
Tradename: San Ace
Part # Aliases: 1204420 96M1888
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132360 RF Terminators 5,016
109P0424H3013 DC Fans 253
3021007-06 USB Cables / IEEE 1394 Cables 329
50-57-9404 Headers & Wire Housings 30,742
09150-F/30 Fan Accessories 179
QSB-40-01 Fan Accessories 324
OD4020-12HSS DC Fans 46
FAD1-04010BBLW11 DC Fans 68
17250 10 B1 AC Power Cords 1,293
GS25A24-P1J Desktop AC Adapters 95
Real Time Availability
Stock:
771 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.94
10:
$0.893
25:
$0.848
50:
$0.804
100:
$0.752
200:
$0.72
500:
$0.611
$0.522
$0.496

To add to a project, please Log In.

157845746 100300003 179804822