Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
978-KM172
Manufacturer Part #:

KM172

Manufacturer:

Description: Fan Cords & Accessories Fan Accessory 172mm Finger Guard
Lifecycle: New At Mouser
Silverlight Page 2,807, Mouser Enhanced Catalog
PDF Page 2,807, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Sanyo Denki
RoHS: RoHS Compliant Details
Type: Finger Guard
Fits Fan Size: 172 mm
Series: KM
Packaging: Bulk
Product: Fan Accessories
Part # Aliases: 1377992 96M1887
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.75
  10: $2.61
  25: $2.48
  50: $2.35
  100: $2.21
  200: $2.11
  500: $1.79
  1,000: $1.53
  2,000: $1.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
T90S1D12-24
General Purpose Relays SPST-NO PCB 24 VDC
TE Connectivity / P&B
1: $3.08
CSTCC3M68G53-R0
Resonators 3.68MHz 0.5%
Murata Electronics
1: $0.46
PIC18F2420-I/SO
8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O
Microchip Technology
1: $4.10
NC4FX
XLR Connectors 4C FEMALE NICKEL
Neutrik
1: $6.57
LZ22N
Fan Cords & Accessories METAL FINGER GUARD 80mm 5 ...
ebm-papst
1: $4.02
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.20
TC72-5.0MUA
Board Mount Temperature Sensors High-Accuracy 10-b ...
Microchip Technology
1: $1.00
DF3A-3P-2DSA
Headers & Wire Housings 2MM V PCB HEADER 3POS THRU ...
Hirose Connector
1: $0.33
PIC16F506-E/SL
8-bit Microcontrollers - MCU 1.5KB Flsh 67RM 12IO ...
Microchip Technology
1: $0.98
01000020Z
Fuse Clips 5mm Clip
Littelfuse
1: $0.53
109E5724H501
Fans Fan 172x51mm 24VDC SideCut Ribless Tach
Sanyo Denki
1: $80.09


This product is also available in:
000000001