|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-KM120
Manufacturer Part #:

KM120

Manufacturer:

Description:
Fan Cords & Accessories Fan Accessory 120mm Finger Guard
Mouser Online Catalog Page 2,860, Mouser Online Catalog
PDF Page 2,860, PDF Catalog Page
KM120 Datasheet KM120 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Product: Fan Accessories
Type: Finger Guard
Series: Guards
Brand: Sanyo Denki
Material: Steel
Packaging: Bulk
Size: 120 mm
Tradename: San Ace
Part # Aliases: 1408847 96M1885
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9HV1248P1G001 DC Fans 72
NJM4556AD Operational Amplifiers - Op Amps 5,431
09140240313 Heavy Duty Power Connectors 298
9LG0912P1F001 DC Fans 56
CRCW0805100KFKEA Thick Film Resistors - SMD 275,592
9G1248G101 DC Fans 40
9S1212H401 DC Fans 27
GRM120-30 Fan Accessories 41
9GA0412P6G001 DC Fans 109
Real Time Availability
Stock:
429 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.39
10:
$1.32
25:
$1.25
50:
$1.18
100:
$1.11
200:
$1.06
500:
$0.90
$0.767
$0.733

To add to a project, please Log In.

157845746 100300003 179804822