|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9WS0912H401
Manufacturer Part #:

9WS0912H401

Manufacturer:

Description:
DC Fans DC Fan 92x25mm 12VDC Splashproof wTach
Mouser Online Catalog Page 2,856, Mouser Online Catalog
PDF Page 2,856, PDF Catalog Page
9WS0912H401 Datasheet 9WS0912H401 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Splash Proof
Size: 92 mm
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Operating Supply Voltage: 12 VDC
Airflow: 48.73 CFM
Speed: 2850 RPM
Pressure Type: 4.5 mmAq
Noise: 33 dBA
Housing Material: Polybutylene Terephthalate (PBT)
Brand: Sanyo Denki
Current Type: DC
Height: 92 mm
Length: 92 mm
Packaging: Bulk
Series: 9WS
Factory Pack Quantity: 40
Termination Style: Wire Leads
Width: 25 mm
Part # Aliases: 2138790 96M7699
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
009155002541006 Battery Contacts 6,999
TPSB226K020R0400 Tantalum Capacitors - Solid SMD 5,419
LM3480IM3-12/NOPB LDO Voltage Regulators 2,682
C1S 1 Surface Mount Fuses 34,987
70543-0004 Headers & Wire Housings 2,729
IPG20N04S4-08 MOSFET 2,812
TCJP105M025R0500 Tantalum Capacitors - Polymer SMD 2,602
IXFP3N120 MOSFET 217
STP25N10F7 MOSFET 717
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.55
10:
$52.02
25:
$50.49
50:
$48.71
100:
$46.92
200:
$45.65

To add to a project, please Log In.

168154653 109696197 100300003