|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9WP1224H101
Manufacturer Part #:

9WP1224H101

Manufacturer:

Description:
DC Fans DC Fan 120x38mm 24V Splashproof wTach
Mouser Online Catalog Page 2,856, Mouser Online Catalog
PDF Page 2,856, PDF Catalog Page
9WP1224H101 Datasheet 9WP1224H101 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Splash Proof
Size: 120 mm
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Operating Supply Voltage: 24 VDC
Airflow: 98.87 CFM
Speed: 2600 RPM
Pressure Type: 7.1 mmAq
Noise: 39 dBA
Housing Material: Polybutylene Terephthalate (PBT)
Brand: Sanyo Denki
Current Type: DC
Height: 120 mm
Length: 120 mm
Packaging: Bulk
Series: 9WP
Factory Pack Quantity: 20
Termination Style: Wire Leads
Tradename: San Ace
Width: 38 mm
Part # Aliases: 2138767 96M1780
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VCH-01 CONNECTOR HOUSING BLACK Switch Hardware 2,729
1-770986-0 Pin & Socket Connectors 17,746
2-968326-1 Automotive Connectors 2,120
1-968326-1 Automotive Connectors 2,157
1-794613-2 Pin & Socket Connectors 10,234
1-968325-3 Automotive Connectors 216
1-968318-1 Automotive Connectors 2,540
2-968318-1 Automotive Connectors 2,240
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.88
10:
$61.08
25:
$59.29
50:
$57.19
100:
$55.09
200:
$53.60

To add to a project, please Log In.

143554681 168154653 100300003 109696197