|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9LB1424M501
Manufacturer Part #:

9LB1424M501

Manufacturer:

Description:
DC Fans DC Fan 140x51mm 24V LongLife NoRib Tach
Mouser Online Catalog Page 2,857, Mouser Online Catalog
PDF Page 2,857, PDF Catalog Page
9LB1424M501 Datasheet 9LB1424M501 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Long Life
Size: 140 mm
Frame Dimensions - mm: 140 mm x 140 mm x 51 mm
Operating Supply Voltage: 24 VDC
Airflow: 137.71 CFM
Speed: 2050 RPM
Pressure Type: 6.3 mmAq
Noise: 39 dBA
Housing Material: Aluminum
Brand: Sanyo Denki
Current Type: DC
Height: 140 mm
Length: 140 mm
Packaging: Bulk
Series: 9LB
Factory Pack Quantity: 10
Termination Style: Wire Leads
Width: 51 mm
Part # Aliases: 2138657
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5519A Test Leads 68
LM317P Linear Voltage Regulators 1,496
109L1424H102 DC Fans 12
MAL215061471E3 Aluminum Electrolytic Capacitors - Leaded 965
9BMB24P2K01 Blowers 11
RC1/2241JB Carbon Composition Resistors 2,554
PAD1 PCBs & Breadboards 38
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.60
10:
$86.80
25:
$84.00
50:
$79.52
100:
$78.40

To add to a project, please Log In.

197031032 143554681 109696197 100300003