|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9L0412H301
Manufacturer Part #:

9L0412H301

Manufacturer:

Description:
DC Fans Fan 40x28mm 12VDC Long Life Tach
Mouser Online Catalog Page 2,857, Mouser Online Catalog
PDF Page 2,857, PDF Catalog Page
9L0412H301 Datasheet 9L0412H301 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Long Life
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 28 mm
Operating Supply Voltage: 12 VDC
Airflow: 13.06 CFM
Speed: 8400 RPM
Pressure Type: 10 mmAq
Noise: 40 dBA
Housing Material: Aluminum
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Height: 40 mm
Length: 40 mm
Packaging: Bulk
Series: L
Factory Pack Quantity: 140
Width: 28 mm
Part # Aliases: 2380893 96M7561
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9GL1224G101 DC Fans 297
SMCJ250CA TVS Diodes - Transient Voltage Suppressors 5,284
IRLL2705TRPBF MOSFET 3,117
9GV3612P3G03 DC Fans 285
39-01-4031 Headers & Wire Housings 7,865
634NU-004 DC Fans 11
S25FL132K0XMFI011 Flash Memory 2,815
MKS2B041001C00KSSD Film Capacitors 10,065
9GV0312J3011 DC Fans 98
9L0412M301 DC Fans 12
Real Time Availability
Stock:
236 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.51
10:
$40.33
25:
$39.16
50:
$37.59
100:
$36.42
200:
$35.44

To add to a project, please Log In.

197031032 100300003 109696197