|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9HV1248P1H001
Manufacturer Part #:

9HV1248P1H001

Manufacturer:

Description:
DC Fans 120x38mm 48VDC 67W 254CFM 72dBA TachPWM
Mouser Online Catalog Page 2,855, Mouser Online Catalog
PDF Page 2,855, PDF Catalog Page
9HV1248P1H001 Datasheet 9HV1248P1H001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: High Static Pressure w/ Guide Vane
Size: 120 mm
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Operating Supply Voltage: 48 VDC
Airflow: 254.23 CFM
Speed: 10000 RPM
Pressure Type: 107 mmAq
Noise: 72 dBA
Power Rating: 67 W
Housing Material: Aluminum
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Height: 120 mm
Length: 120 mm
Series: 9HV
Factory Pack Quantity: 21
Tradename: San Ace
Width: 38 mm
Part # Aliases: 47W8483
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ23605TZ/NOPB Voltage Regulators - Switching Regulators 1,190
NRJ6HF Phone Connectors 20,796
OPA2227UA/2K5 Operational Amplifiers - Op Amps 2,649
TPS61040DBVR LED Lighting Drivers 7,074
NMH0515SC Isolated DC/DC Converters 201
BAV99 Diodes - General Purpose, Power, Switching 64,821
PTH05050WAH Non-Isolated DC/DC Converters 321
TPS73601DCQR LDO Voltage Regulators 1,978
BMIS-203-C EMI Connector Gaskets & Grounding Pads 13,887
CS8406-CSZ Audio Transmitters, Receivers, Transceivers 207
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.09
10:
$50.83
25:
$47.88
50:
$45.43
100:
$44.87
200:
$44.31

To add to a project, please Log In.

193569451 137676470 156977623 100300003 109696197