Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
978-9HV0848P1G001
Manufacturer Part #:

9HV0848P1G001

Manufacturer:

Description: Fans 80x38mm 48VDC 40.8W 130.7CFM 69dB TchPWM
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,803, Mouser Enhanced Catalog
PDF Page 2,803, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 48 V
Airflow: 130.6 CFM
Noise: 69 dBA
Speed: 4400 RPM to 14900 RPM
Power Rating: 40.8 W
Frame Dimensions (mm): 80 mm x 80 mm x 38 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire
Series: HV
Tradename: SanAce, San Ace
Type: DC Axial Fan
Part # Aliases: 47W8481
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 54 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.27
  10: $40.74
  25: $38.22
  50: $37.23
  100: $33.27
  200: $32.84

To add to a project, please Log In.

101055441