|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9HV0812P1G001
Manufacturer Part #:

9HV0812P1G001

Manufacturer:

Description:
DC Fans 80x38mm 12VDC 40.8W 130.7CFM 69dB TchPWM
Mouser Online Catalog Page 2,856, Mouser Online Catalog
PDF Page 2,856, PDF Catalog Page
9HV0812P1G001 Datasheet 9HV0812P1G001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: High Static Pressure w/ Guide Vane
Size: 80 mm
Frame Dimensions - mm: 80 mm x 80 mm x 38 mm
Operating Supply Voltage: 12 VDC
Airflow: 130.65 CFM
Speed: 14900 RPM
Pressure Type: 101 mmAq
Noise: 69 dBA
Power Rating: 40.8 W
Brand: Sanyo Denki
Current Type: DC
Height: 80 mm
Length: 80 mm
Packaging: Bulk
Series: 9HV
Factory Pack Quantity: 36
Termination Style: Wire Leads
Tradename: San Ace
Width: 38 mm
Part # Aliases: 47W8480
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 109,258
USB2514B-AEZC USB Interface IC 4,939
TMDSEMU100V2U-14T Emulators / Simulators 121
SI5338C-B-GM Clock Generators & Support Products 1,498
A622 Test Probes 15
IRF6811STRPBF MOSFET 4,663
BAT54C Schottky Diodes & Rectifiers 64,707
FDT434P MOSFET 9,589
TCA9406DCTR Translation - Voltage Levels 3,897
IHLP2020CZER1R0M01 Fixed Inductors 3,090
Real Time Availability
Stock:
153 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.61
10:
$31.65
25:
$29.70
50:
$28.91
100:
$25.85
200:
$25.50

To add to a project, please Log In.

100300003 109696197