|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GV2048P0G201
Manufacturer Part #:

9GV2048P0G201

Manufacturer:

Description:
DC Fans 200x70mm 48VDC 600W 1112CFM 81dB TachPWM
Mouser Online Catalog Page 2,859, Mouser Online Catalog
PDF Page 2,859, PDF Catalog Page
9GV2048P0G201 Datasheet 9GV2048P0G201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 200 mm
Frame Dimensions - mm: 200 mm x 200 mm x 70 mm
Operating Supply Voltage: 48 VDC
Airflow: 1112.27 CFM
Speed: 8000 RPM
Pressure Type: 142 mmAq
Noise: 81 dBA
Power Rating: 600 W
Housing Material: Aluminum
Brand: Sanyo Denki
Current Type: DC
Height: 200 mm
Length: 200 mm
Series: 9GV
Factory Pack Quantity: 4
Termination Style: Wire Leads
Tradename: San Ace
Width: 70 mm
Part # Aliases: 47W8479
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBRAF360T3G Schottky Diodes & Rectifiers 10,749
109-319E Fan Accessories 16
109-721 Fan Accessories 6
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$232.41
10:
$199.93
25:
$191.21
50:
$178.71

To add to a project, please Log In.

100300003 104434097 109696197