|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GV0812P4K03
Manufacturer Part #:

9GV0812P4K03

Manufacturer:

Description:
DC Fans DC Fan 80x25mm 12VDC GuideVane w/Tch PWM
Mouser Online Catalog Page 2,858, Mouser Online Catalog
PDF Page 2,858, PDF Catalog Page
9GV0812P4K03 Datasheet 9GV0812P4K03 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 80 mm
Frame Dimensions - mm: 80 mm x 80 mm x 25 mm
Operating Supply Voltage: 12 VDC
Airflow: 74.86 CFM
Speed: 5600 RPM
Pressure Type: 17 mmAq
Noise: 52 dBA
Power Rating: 10.4 W
Housing Material: Polybutylene Terephthalate (PBT)
Brand: Sanyo Denki
Current Type: DC
Height: 80 mm
Length: 80 mm
Packaging: Bulk
Series: 9GV
Factory Pack Quantity: 72
Termination Style: Wire Leads
Tradename: San Ace
Width: 25 mm
Part # Aliases: 03P9353 2646308
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 20,218
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,350
0456030.ER Surface Mount Fuses 3,116
ABMM-A-C Cable Ties 3,503
FXLA108BQX Bus Transceivers 4,174
82-97-RFX RF Connectors / Coaxial Connectors 1,367
1734350-1 D-Sub Standard Connectors 5,944
2-215083-0 Headers & Wire Housings 1,389
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
9G0612P4S001 DC Fans 280
Real Time Availability
Stock:
247 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.10
10:
$20.49
25:
$19.88
50:
$19.26
100:
$18.65
200:
$17.64

To add to a project, please Log In.

104434097 100300003 109696197