Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
978-9GV0412P3K03
Manufacturer Part #:

9GV0412P3K03

Manufacturer:

Description: Fans Fan 40x28mm 12VDC Guide Vane Tach PWM
Lifecycle: New At Mouser
Silverlight Page 2,805, Mouser Enhanced Catalog
PDF Page 2,805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 26.8 CFM
Noise: 58 dB*
Speed: 3000 RPM to 16500 RPM
Frame Dimensions (mm): 40 mm x 40 mm x 28 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: GV
Packaging: Bulk
Type: DC Axial Fan
Part # Aliases: 2646285 96M1727
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
105 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.00
  10: $16.52
  25: $16.04
  50: $15.41
  100: $14.93
  200: $14.53

To add to a project, please Log In.

104434097