|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GV0312G301
Manufacturer Part #:

9GV0312G301

Manufacturer:

Description:
DC Fans Fan 38x28mm 12VDC Guide Vane Tach
Mouser Online Catalog Page 2,858, Mouser Online Catalog
PDF Page 2,858, PDF Catalog Page
9GV0312G301 Datasheet 9GV0312G301 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 36 mm
Frame Dimensions - mm: 36 mm x 36 mm x 28 mm
Operating Supply Voltage: 12 VDC
Airflow: 16.95 CFM
Speed: 13500 RPM
Pressure Type: 17 mmAq
Noise: 50 dBA
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Height: 36 mm
Length: 36 mm
Packaging: Bulk
Series: 9GV
Factory Pack Quantity: 126
Tradename: San Ace
Width: 28 mm
Part # Aliases: 2380889 96M1720
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206060-1 Standard Circular Connector 6,354
206061-1 Standard Circular Connector 5,841
PEX8112-AA66BI F PCI Interface IC 1,044
L829-1J1T-43 Modular Connectors / Ethernet Connectors 1,405
08-50-0114 Headers & Wire Housings 206,056
ZXGD3004E6TA Gate Drivers 8,384
1206L020YR Resettable Fuses - PPTC 9,845
ES2BA-13-F Rectifiers 13,443
G6K-2F-DC24 Low Signal Relays - PCB 4,736
ERJ-1TNF1002U Thick Film Resistors - SMD 6,790
Real Time Availability
Stock:
355 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.41
10:
$14.00
25:
$13.60
50:
$13.06
100:
$12.66
200:
$12.32

To add to a project, please Log In.

193569451 137676470 156977623 104434097 100300003 109696197