|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GA0912P4J03
Manufacturer Part #:

9GA0912P4J03

Manufacturer:

Description:
DC Fans Fan 92x25mm 12DC PWM HiPerf LowPower Tach
Mouser Online Catalog Page 2,855, Mouser Online Catalog
PDF Page 2,855, PDF Catalog Page
9GA0912P4J03 Datasheet 9GA0912P4J03 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Low Power Consumption Fans
Size: 92 mm
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Operating Supply Voltage: 12 VDC
Airflow: 77.43 CFM
Speed: 5000 RPM
Pressure Type: 10 mmAq
Noise: 43 dBA
Power Rating: 4.68 W
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Height: 92 mm
Length: 92 mm
Packaging: Bulk
Series: 9GA
Factory Pack Quantity: 60
Tradename: San Ace
Width: 25 mm
Part # Aliases: 06R6378 3019484
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,862
MAX13448EESD+ RS-485 Interface IC 1,027
MAX5026EUT+T Voltage Regulators - Switching Regulators 1,974
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 7,513
ATTINY45V-10XU 8-bit Microcontrollers - MCU 1,232
ECS-36-20-5PXDN-TR Crystals 1,524
10207101009 Fuse Clips 9,434
A10462-02 Thermal Interface Products 24
8730 Circuit Board Hardware - PCB 1,327
MM74HCT573MTC Latches 248
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.20
10:
$18.21
25:
$17.67
50:
$17.12
100:
$16.58
200:
$15.68

To add to a project, please Log In.

143554681 193569451 137676470 110160401 156977623 100300003 142738569 109696197