|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GA0824P7G001
Manufacturer Part #:

9GA0824P7G001

Manufacturer:

Description:
DC Fans Fan 80x15mm 24VDC HiPerf EnergySaving
Mouser Online Catalog Page 2,850, Mouser Online Catalog
PDF Page 2,850, PDF Catalog Page
9GA0824P7G001 Datasheet 9GA0824P7G001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Low Power Consumption Fans
Operating Supply Voltage: 24 VDC
Airflow: 50.9 CFM
Speed: 6100 RPM
Pressure Type: 0.3 mmAq
Noise: 41 dBA
Power Rating: 3.12 W
Housing Material: Plastic
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Packaging: Bulk
Series: 9GA
Factory Pack Quantity: 50
Tradename: San Ace
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1504071 Screws & Fasteners 1,532
3341-31-BULK D-Sub Tools & Hardware 1,521
9GA0412P7G001 DC Fans 159
LNK420EG LED Lighting Drivers 1,027
DF37NC-30DS-0.4V(51) Board to Board & Mezzanine Connectors 7,748
HB31M0FZRE Thick Film Resistors - Through Hole 467
9W1TG48P0H61 DC Fans 9
B82472G4153M000 Fixed Inductors 1,988
9GA0824P4G001 DC Fans 19
KM60 Fan Accessories 449
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.91
10:
$16.22
25:
$14.92
50:
$12.33
100:
$12.23
200:
$12.12
500:
$11.91
$11.49

To add to a project, please Log In.

142587608 100300003 109696197 142738569