|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GA0812P7S001
Manufacturer Part #:

9GA0812P7S001

Manufacturer:

Description:
DC Fans Fan 80x15mm 12VDC HiPerf EnergySaving
Mouser Online Catalog Page 2,850, Mouser Online Catalog
PDF Page 2,850, PDF Catalog Page
9GA0812P7S001 Datasheet 9GA0812P7S001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Low Power Consumption Fans
Operating Supply Voltage: 12 VDC
Airflow: 41.7 CFM
Speed: 5000 RPM
Pressure Type: 0.2 mmAq
Noise: 37 dBA
Power Rating: 2.04 W
Housing Material: Plastic
Brand: Sanyo Denki
Current Type: DC
Packaging: Bulk
Series: 9GA
Factory Pack Quantity: 50
Termination Style: Wire Leads
Tradename: San Ace
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1827703 Pluggable Terminal Blocks 1,367
1827787 Pluggable Terminal Blocks 478
1830677 Pluggable Terminal Blocks 202
8325-6000 D-Sub Standard Connectors 90
1830596 Pluggable Terminal Blocks 866
09325-F/30 Fan Accessories 1,120
83054AGILF Clock Drivers & Distribution 99
1851313 Pluggable Terminal Blocks 56
1850932 Pluggable Terminal Blocks 30
3077 WH005 Hook-up Wire 3
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.91
10:
$16.22
25:
$14.92
50:
$12.33
100:
$12.23
200:
$12.12
500:
$11.91
$11.49

To add to a project, please Log In.

142587608 100300003 109696197 142738569