|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GA0812H7001
Manufacturer Part #:

9GA0812H7001

Manufacturer:

Description:
DC Fans Fan 80x15mm 12VDC HiPerf EnergySaving
Mouser Online Catalog Page 2,850, Mouser Online Catalog
PDF Page 2,850, PDF Catalog Page
9GA0812H7001 Datasheet 9GA0812H7001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Low Power Consumption Fans
Operating Supply Voltage: 12 VDC
Airflow: 31.4 CFM
Speed: 3800 RPM
Pressure Type: 0.1 mmAq
Noise: 29 dBA
Power Rating: 1.08 W
Housing Material: Plastic
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Packaging: Bulk
Series: 9GA
Factory Pack Quantity: 50
Tradename: San Ace
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VLS201610CX-100M Fixed Inductors 1,028
LND150K1-G MOSFET 66,663
S25FL032P0XMFI011 Flash Memory 19,173
TPS51200DRCR LDO Voltage Regulators 17,015
S29AL016J70TFI010 Flash Memory 5,536
S29GL032N90TFI040 Flash Memory 8,291
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 8,671
J0G-0001NL Modular Connectors / Ethernet Connectors 1,655
BQ24170RGYR Battery Management 2,852
ISO3086DW Digital Isolators 721
Real Time Availability
Stock:
146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.37
10:
$15.79
25:
$14.53
50:
$12.01
100:
$11.91
200:
$11.80
500:
$11.60
$11.18

To add to a project, please Log In.

142587608 100300003 109696197 142738569