|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GA0712P1H001
Manufacturer Part #:

9GA0712P1H001

Manufacturer:

Description:
DC Fans Fan 70x38mm 12VDC HiPerf EnergySaving
Mouser Online Catalog Page 2,850, Mouser Online Catalog
PDF Page 2,850, PDF Catalog Page
9GA0712P1H001 Datasheet 9GA0712P1H001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Low Power Consumption Fans
Operating Supply Voltage: 12 VDC
Airflow: 67.8 CFM
Speed: 12000 RPM
Pressure Type: 1.8 mmAq
Noise: 57 dB
Power Rating: 13.2 W
Housing Material: Plastic
Brand: Sanyo Denki
Current Type: DC
Series: 9GA
Factory Pack Quantity: 60
Termination Style: Wire Leads
Tradename: San Ace
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.81
10:
$23.90
25:
$21.99
50:
$18.17
100:
$17.72
200:
$17.27

To add to a project, please Log In.

116256633 142738569 100300003 109696197