|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GA0712P1G0011
Manufacturer Part #:

9GA0712P1G0011

Manufacturer:

Description:
DC Fans 70x38mm 12VDC Rbls HiPerf EnergySaving
Mouser Online Catalog Page 2,850, Mouser Online Catalog
PDF Page 2,850, PDF Catalog Page
9GA0712P1G0011 Datasheet 9GA0712P1G0011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Low Power Consumption Fans
Operating Supply Voltage: 12 VDC
Airflow: 93.6 CFM
Speed: 16500 RPM
Pressure Type: 3.4 mmAq
Noise: 65 dB
Power Rating: 31.2 W
Housing Material: Plastic
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Packaging: Bulk
Series: 9GA
Factory Pack Quantity: 60
Tradename: San Ace
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9CRA0412P5K03 DC Fans 177
021802.5HXP Cartridge Fuses 837
9GA0812P2M001 DC Fans 29
RS-150-24 Switching Power Supplies 513
9GA0712P1H0011 DC Fans 50
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.85
10:
$27.04
25:
$24.88
50:
$20.56
100:
$20.31
200:
$20.07
500:
$19.58

To add to a project, please Log In.

116256633 142738569 100300003 109696197