|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9GA0612P1J031
Manufacturer Part #:

9GA0612P1J031

Manufacturer:

Description:
DC Fans Fan 60x38mm 12VDC Low Power Tach PWM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Low Power Consumption Fans
Size: 60 mm
Frame Dimensions - mm: 60 mm x 60 mm x 38 mm
Operating Supply Voltage: 12 VDC
Airflow: 62.85 CFM
Speed: 17500 RPM
Pressure Type: 84 mmAq
Noise: 63 dBA
Housing Material: Polybutylene Terephthalate (PBT)
Brand: Sanyo Denki
Current Type: DC
Height: 60 mm
Length: 60 mm
Packaging: Bulk
Series: 9GA
Factory Pack Quantity: 90
Termination Style: Wire Leads
Tradename: San Ace
Width: 38 mm
Part # Aliases: 3147760 73R4292
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 63 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.57
10:
$28.57
25:
$27.57
50:
$25.99
100:
$25.60
200:
$24.62

To add to a project, please Log In.

100300003 109696197 142738569