|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9CRA0612P6K001
Manufacturer Part #:

9CRA0612P6K001

Manufacturer:

Description:
DC Fans 60x56mm 12DC PWM Tch 80.5CFM 1.3A 65dBA
Mouser Online Catalog Page 2,851, Mouser Online Catalog
PDF Page 2,851, PDF Catalog Page
9CRA0612P6K001 Datasheet 9CRA0612P6K001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Counter Rotating/Low Power
Size: 60 mm
Frame Dimensions - mm: 60 mm x 60 mm x 56 mm
Operating Supply Voltage: 12 VDC
Airflow: 80.5 CFM
Speed: 15800 RPM
Pressure Type: 3 mmAq
Bearing Type: Ball
Noise: 65 dBA
Power Rating: 15.6 W
Housing Material: Plastic
Brand: Sanyo Denki
Current Type: DC
Height: 60 mm
Length: 60 mm
Series: 9CRA
Factory Pack Quantity: 40
Termination Style: Wire Leads
Tradename: San Ace
Width: 56 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMA8653FCR1 Accelerometers 11,411
MB8S Bridge Rectifiers 17,996
2-406549-1 Modular Connectors / Ethernet Connectors 2,153
3-640428-3 Headers & Wire Housings 9,821
1812L075/33DR Resettable Fuses - PPTC 15,312
EE-SX1042 Optical Switches, Transmissive, Phototransistor Output 5,859
LM35DZ/NOPB Board Mount Temperature Sensors 19,314
9CRB0412P5S201 DC Fans 145
RLB0812-473KL Fixed Inductors 677
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.38
10:
$39.44
25:
$35.05
50:
$34.18
100:
$33.49
200:
$32.82

To add to a project, please Log In.

194621142 137676470 143554681 100300003 109696197