|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9CRA0612P6J001
Manufacturer Part #:

9CRA0612P6J001

Manufacturer:

Description:
DC Fans 60x56mm 12DC PWM Tch 74.2CFM 2.3A 70dBA
Mouser Online Catalog Page 2,851, Mouser Online Catalog
PDF Page 2,851, PDF Catalog Page
9CRA0612P6J001 Datasheet 9CRA0612P6J001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Counter Rotating/Low Power
Size: 60 mm
Frame Dimensions - mm: 60 mm x 60 mm x 56 mm
Operating Supply Voltage: 12 VDC
Airflow: 74.2 CFM
Pressure Type: 5 mmAq
Noise: 70 dBA
Power Rating: 27.6 W
Housing Material: Plastic
Brand: Sanyo Denki
Current Type: DC
Height: 60 mm
Length: 60 mm
Series: 9CRA
Factory Pack Quantity: 40
Termination Style: Wire Leads
Tradename: San Ace
Width: 56 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0031.8201 Fuse Holder 17,799
BLM21AG601SN1D EMI Filter Beads, Chips & Arrays 37,052
RS-25-12 Switching Power Supplies 473
MAX5393LAUD+ Digital Potentiometer ICs 2,344
600F150FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 753
600F220FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 754
RN732ATTD5902B25 Thin Film Resistors - SMD 6,665
600F330FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,683
600F1R5AT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,103
600F390FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,281
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.37
10:
$35.79
25:
$31.81
50:
$31.02
100:
$30.37
200:
$29.73

To add to a project, please Log In.

194621142 137676470 143554681 100300003 109696197