|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9CRA0612P6G001
Manufacturer Part #:

9CRA0612P6G001

Manufacturer:

Description:
DC Fans 60x56mm 12DC PWM Tch 58.3CFM 1.3A 65dBA
Mouser Online Catalog Page 2,851, Mouser Online Catalog
PDF Page 2,851, PDF Catalog Page
9CRA0612P6G001 Datasheet 9CRA0612P6G001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Counter Rotating/Low Power
Size: 60 mm
Frame Dimensions - mm: 60 mm x 60 mm x 56 mm
Operating Supply Voltage: 12 VDC
Airflow: 58.3 CFM
Speed: 11400 RPM
Pressure Type: 5 mmAq
Noise: 73 dBA
Power Rating: 37.2 W
Housing Material: Plastic
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Height: 60 mm
Length: 60 mm
Series: 9CRA
Factory Pack Quantity: 40
Tradename: San Ace
Width: 56 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 14,609
PN2222A Bipolar Transistors - BJT 27,588
B59109J0130A020 PTC Thermistors 1,208
V23700-C0001-A408 Automotive Relays 37
B59105J0130A020 PTC Thermistors 68
9GA0412P6G001 DC Fans 109
MCP73833-GPI/UN Battery Management 718
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.37
10:
$35.79
25:
$31.81
50:
$31.02
100:
$30.37
200:
$29.73

To add to a project, please Log In.

194621142 137676470 143554681 100300003 109696197