|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9CR5748P9G001
Manufacturer Part #:

9CR5748P9G001

Manufacturer:

Description:
DC Fans 172x150x102mm 48VDC CounterRt Tach PWM
Mouser Online Catalog Page 2,858, Mouser Online Catalog
PDF Page 2,858, PDF Catalog Page
9CR5748P9G001 Datasheet 9CR5748P9G001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Counter Rotating/Long Life
Size: 150 mm
Frame Dimensions - mm: 172 mm x 150 mm x 102 mm
Operating Supply Voltage: 48 VDC
Airflow: 635.58 CFM
Speed: 7300 RPM
Pressure Type: 142 mmAq
Noise: 83 dBA
Power Rating: 264 W
Housing Material: Aluminum
Brand: Sanyo Denki
Current Type: DC
Height: 150 mm
Length: 172 mm
Packaging: Bulk
Series: 9CR
Factory Pack Quantity: 6
Termination Style: Wire Leads
Tradename: San Ace
Width: 102 mm
Part # Aliases: 47W8475
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3341-31-BULK D-Sub Tools & Hardware 1,521
171-015-213R021 D-Sub Standard Connectors 176
171-009-213R021 D-Sub Standard Connectors 427
VO2630-X007T High Speed Optocouplers 748
171-025-213R021 D-Sub Standard Connectors 465
171-037-213R021 D-Sub Standard Connectors 231
171-037-113R021 D-Sub Standard Connectors 205
171-050-213R021 D-Sub Standard Connectors 114
109-319E Fan Accessories 16
171-009-113R021 D-Sub Standard Connectors 1
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$245.03
10:
$210.78
25:
$201.59
50:
$196.84

To add to a project, please Log In.

181776366 109696197 100300003