Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
978-9CR0612P5H03
Manufacturer Part #:

9CR0612P5H03

Manufacturer:

Description: Fans Fan 60x51mm 12DC PWM Counter Rotate Tach
Lifecycle: New At Mouser
Silverlight Page 2,805, Mouser Enhanced Catalog
PDF Page 2,805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 65.9 CFM
Noise: 65 dBA
Speed: 2300 RPM to 8200 RPM
Frame Dimensions (mm): 60 mm x 60 mm x 51 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: CR
Packaging: Bulk
Type: DC Axial Fan
Part # Aliases: 2758045
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.29
  10: $33.22
  25: $32.15
  50: $30.43
  100: $30.00
  200: $28.93

To add to a project, please Log In.

181776366