|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9CR0612P5G03
Manufacturer Part #:

9CR0612P5G03

Manufacturer:

Description:
DC Fans Fan 60x51mm 12DC PWM Counter Rotate Tach
Mouser Online Catalog Page 2,858, Mouser Online Catalog
PDF Page 2,858, PDF Catalog Page
9CR0612P5G03 Datasheet 9CR0612P5G03 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Counter Rotating/Long Life
Size: 60 mm
Frame Dimensions - mm: 60 mm x 60 mm x 51 mm
Operating Supply Voltage: 12 VDC
Airflow: 72.39 CFM
Speed: 11500 RPM
Pressure Type: 61 mmAq
Noise: 68 dBA
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Height: 60 mm
Length: 60 mm
Packaging: Bulk
Series: 9CR
Factory Pack Quantity: 48
Tradename: San Ace
Width: 51 mm
Part # Aliases: 03P9330 2758044
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PFB0612UHE-F00 DC Fans 75
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.72
10:
$34.29
25:
$33.74
50:
$32.76
100:
$32.26
200:
$31.03

To add to a project, please Log In.

181776366 100300003 109696197