|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9BMB12H202
Manufacturer Part #:

9BMB12H202

Manufacturer:

Description:
Blowers Blower 97x33mm 12VDC 2-Wire 39.2CFM
Mouser Online Catalog Page 2,859, Mouser Online Catalog
PDF Page 2,859, PDF Catalog Page
9BMB12H202 Datasheet 9BMB12H202 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: Blowers
RoHS: RoHS Compliant Details
Type: Centrifugal Blower
Size: 97 mm
Current Type: DC
Operating Supply Voltage: 12 V
Airflow: 39.2 CFM
Bearing Type: Ball
Noise: 57 dBA
Speed: 4850 RPM
Power Rating: 13.2 W
Frame Dimensions - mm: 97 mm L x 97 mm H x 33 mm W
Housing Material: Plastic
Termination Style: Wire Leads
Series: 9BMB
Brand: Sanyo Denki
Pressure Type: 1.97 in H2O
Product: Blowers
Tradename: San Ace
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09200042611 Heavy Duty Power Connectors 310
09200042711 Heavy Duty Power Connectors 276
501789 Test Clips 7
ZPSA20-12 Switching Power Supplies 172
1-1102105-2 Heavy Duty Power Connectors 267
MC34063ECN Voltage Regulators - Switching Regulators 2,394
NFM-20-12 Switching Power Supplies 53
1106405-3 Heavy Duty Power Connectors 97
24-6040-0039 Solder 108
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.92
10:
$20.15
25:
$18.37
50:
$17.54

To add to a project, please Log In.

100300003 181001203 157914811 109696197