|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-9AD1201H12
Manufacturer Part #:

9AD1201H12

Manufacturer:

Description:
AC Fans AC/DC Fan 120x38mm 100-240V Low Power
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,860, Mouser Online Catalog
PDF Page 2,860, PDF Catalog Page
9AD1201H12 Datasheet 9AD1201H12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Type: Fan
Size: 120 mm
Operating Supply Voltage: 120 VAC
Airflow: 106 CFM
Noise: 42 dBA
Speed: 3250 RPM
Power Rating: 4.4 W
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Housing Material: Plastic
Termination Style: Wire Leads
Series: 9AD
Brand: Sanyo Denki
Current Type: AC
Height: 120 mm
Length: 120 mm
Packaging: Bulk
Pressure Type: 0.34 in
Tradename: San Ace
Width: 38 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF11.1089.0010.01 AC Power Entry Modules 3
2450AT18D0100E Antennas 20,005
W58-XB1A4A-15 Circuit Breakers 3,981
9WL0612P4J001 DC Fans 34
225P10491WD3 Film Capacitors 3,409
9AD1201H121 AC Fans 20
CNX 480 1 GTP 12 LED Panel Mount Indicators 58
BFC236825104 Film Capacitors 3,190
C1T 2 Surface Mount Fuses 7,065
109-019C Fan Accessories 27
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.78
10:
$47.31
25:
$45.83
50:
$44.35
100:
$41.98
200:
$41.39

To add to a project, please Log In.

137748205 100300003 197752838